AVR ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH DIP-28

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$2.49 ea

236 ship on May. 17
More Available – 9 weeks


  • Jameco Part no.: 2308591
  • Manufacturer: Microchip Technology
  • Manufacturer no.: ATMEGA168A-PU
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.39

Request a Large Quantity Quote

AVR ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH DIP-28

Specifications

  • Series: AVR® ATmega
  • Core Processor: AVR
  • Core Size: 8-Bit
  • Speed: 20 MHz
  • Connectivity: I²C, SPI, UART/USART
  • Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
  • Number of I/O: 23
  • Program Memory Size: 16 KB (8K x 16)
  • Program Memory Type: FLASH
  • EEPROM Size: 512 x 8
  • RAM Size: 1K x 8
  • Voltage - Supply (Vcc/Vdd): 1.8 V to 5.5 V
  • Data Converters: A/D 6x10b
  • Oscillator Type: Internal
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 28-DIP (0.300", 7.62mm)
  • Base Number: ATMEGA168A


Report a problem
Suggest a product
Specification Value
PackagePDIP-28


Report a problem
Suggest a product