Specification |
Value |
Package | MLF EP |
Maximum Speed | 10MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 10MHz |
Data Bus Width | 8Bit |
Family Name | ATmega |
Number of Programmable I/Os | 23 |
Number of Timers | 3 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 16KB |
Program Memory Type | Flash |
RAM Size | 1KB |
Interface Type | 2-Wire/SPI/USART/Serial |
Minimum Operating Supply Voltage | 1.8V|2.7V |
Typical Operating Supply Voltage | 2.5V|3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Pins | 32 |
Family | ATMEGA168V |
Product Width | 5mm |
Product Height | 0.88mm |
Product Length | 5mm |
Product Type | Microcontroller |
Report a problem
Suggest a product