This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
5+ | $12.39 |
25+ | $11.09 |
50+ | $9.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | MLF |
Maximum Speed | 8 MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 8MHz |
Data Bus Width | 8Bit |
Family | ATmega |
Number of Programmable I/Os | 32 |
Number of Timers | 3 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 32KB |
Program Memory Type | Flash |
RAM Size | 2KB |
Interface Type | 2-Wire/SPI/USART |
Minimum Input Voltage | 2.7V |
Input Voltage | 3.3V, 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Pins | 44 |
Width | 7 mm |
Height | 0.88 mm |
Length | 7 mm |
Product Type | Microcontroller |