Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC ATMEGA48 8-bit MCU ATmega RISC 32-pin TQFP

Atmel (Microchip)
ATMEGA48-20AU
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P

$4.69 ea

1,079 ship on Oct. 26


  • Jameco Part no.: 847252
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATMEGA48-20AU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
15+ $4.69
75+ $4.09
375+ $3.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
MCU 8-bit ATmega AVR RISC 4KB Flash 3.3 Volt/5 Volt 32-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Maximum Speed20MHz
Device CoreAVR
Instruction Set ArchitectureRISC
Maximum Clock Rate20MHz
Data Bus Width8Bit
Family NameATmega
Number of Programmable I/Os23
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size4KB
Program Memory TypeFlash
RAM Size512Byte
Interface Type2-Wire/SPI/USART/Serial
Minimum Operating Supply Voltage2.7V|4.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count32
FamilyATMEGA48
Product Width7mm
Product Height1mm
Product Length7mm
Product TypeMicrocontroller


Report a problem
Suggest a product