This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
15+ | $4.69 |
75+ | $4.09 |
375+ | $3.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | MLF EP |
Maximum Speed | 10 MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 10MHz |
Data Bus Width | 8Bit |
Family | ATmega |
Number of Programmable I/Os | 23 |
Number of Timers | 3 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 4KB |
Program Memory Type | Flash |
RAM Size | 512Byte |
Interface Type | 2-Wire/SPI/USART/Serial |
Minimum Input Voltage | 1.8V, 2.7V |
Input Voltage | 2.5V, 3.3V, 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Pins | 32 |
Width | 5 mm |
Height | 0.88 mm |
Length | 5 mm |
Product Type | Microcontroller |