This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
764932">Substitute Products# of units | Price |
---|---|
10+ | $5.79 |
50+ | $5.19 |
250+ | $4.59 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TQFP |
Maximum Speed | 8 MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 8MHz |
Data Bus Width | 8Bit |
Maximum Expanded Memory Size | 64KB |
Family Name | ATmega |
Number of Programmable I/Os | 35 |
Number of Timers | 2 |
Program Memory Size | 8KB |
Program Memory Type | Flash |
RAM Size | 512Byte |
Interface Type | SPI/USART |
Minimum Operating Supply Voltage | 2.7V |
Typical Operating Supply Voltage | 3.3V, 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Pins | 44 |
Family | ATmega8515L |
Width | 10mm |
Height | 1mm |
Product Length | 10mm |
Product Type | Microcontroller |