This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Package | PDIP |
Maximum Speed | 8 MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 8MHz |
Data Bus Width | 8Bit |
Maximum Expanded Memory Size | 64KB |
Family | ATmega |
Number of Programmable I/Os | 35 |
Number of Timers | 2 |
Program Memory Size | 8KB |
Program Memory Type | Flash |
RAM Size | 512Byte |
Interface Type | SPI/USART |
Minimum Input Voltage | 2.7V |
Input Voltage | 3.3V, 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Pins | 40 |
Width | 13.97 mm |
Height | 4.83 mm - 0.38 mm (Min) |
Length | 52.58 mm |
Product Type | Microcontroller |