Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC ATMEGA8L 8-bit MCU ATmega RISC 32-pin TQFP

Atmel (Microchip)
ATMEGA8L-8AU
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
AT89C2051-24PU AT89C2051-24PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$5.69 ea

189 ship on Aug. 19


  • Jameco Part no.: 1016987
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATMEGA8L-8AU
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
10+ $5.69
50+ $5.09
250+ $4.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
8-BIT AVR® WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH, 8MHZ, 2.7V TO 5.5V, C-TEMP, TQFP-32

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Maximum Speed8MHz
Device CoreAVR
Instruction Set ArchitectureRISC
Maximum Clock Rate8MHz
Data Bus Width8Bit
Family NameATmega
Number of Programmable I/Os23
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size8KB
Program Memory TypeFlash
RAM Size1KB
Interface Type2-Wire/SPI/USART
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count32
FamilyATmega8L
Product Width7mm
Product Height1mm
Product Length7mm
Product TypeMicrocontroller


Report a problem
Suggest a product