This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1920685">Substitute Products# of units | Price |
---|---|
10+ | $5.39 |
50+ | $4.89 |
100+ | $4.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TQFP |
Maximum Speed | 8 MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 8MHz |
Data Bus Width | 8Bit |
Family Name | ATmega |
Number of Programmable I/Os | 23 |
Number of Timers | 3 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 8KB |
Program Memory Type | Flash |
RAM Size | 1KB |
Interface Type | SPI/TWI/USART |
Minimum Operating Supply Voltage | 2.7V |
Typical Operating Supply Voltage | 3.3V, 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Pins | 32 |
Family | ATmega8L |
Width | 7mm |
Height | 1mm |
Product Length | 7mm |
Product Type | Microcontroller |