This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
20+ | $3.19 |
100+ | $2.79 |
500+ | $2.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOIC EIAJ |
Maximum Speed | 20 MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 20MHz |
Data Bus Width | 8Bit |
Family | ATtiny |
Number of Programmable I/Os | 6 |
Number of Timers | 1 |
On-Chip ADC | 4-chx10-bit |
Program Memory Size | 1KB |
Program Memory Type | Flash |
RAM Size | 64Byte |
Interface Type | SPI |
Minimum Input Voltage | 2.7V |
Input Voltage | 3.3V, 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Surface Mount |
Pins | 8 |
Width | 5.4 mm |
Height | 1.91 mm |
Length | 5.35 mm |
Product Type | Microcontroller |