# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.29 |
100+ | $1.19 |
Specification | Value |
---|---|
Supplier Package | PDIP-8 |
Maximum Speed | 10MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 10MHz |
Data Bus Width | 8Bit |
Family Name | ATtiny |
Number of Programmable I/Os | 6 |
Number of Timers | 1 |
On-Chip ADC | 4-chx10-bit |
Program Memory Size | 1KB |
Program Memory Type | Flash |
RAM Size | 64Byte |
Interface Type | SPI |
Minimum Operating Supply Voltage | 1.8V |
Typical Operating Supply Voltage | 2.5V|3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Pin_Count | 8 |
Family | ATtiny13V |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 9.27mm |
Product Type | Microcontroller |