Specification |
Value |
Package | PDIP |
Maximum Speed | 20MHz |
Device Core | AVR |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 20MHz |
Data Bus Width | 8Bit |
Family Name | ATtiny |
Number of Programmable I/Os | 18 |
Number of Timers | 2 |
Program Memory Size | 2KB |
Program Memory Type | Flash |
RAM Size | 128Byte |
Interface Type | SPI/USART/USI |
SPI | 1 |
USART | 1 |
Minimum Operating Supply Voltage | 2.7V |
Typical Operating Supply Voltage | 3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Pins | 20 |
Family | ATTINY2313 |
Product Width | 7.11mm(Max) |
Product Height | 5.33mm(Max) - 0.38mm(Min) |
Product Length | 26.92mm(Max) |
Product Type | Microcontroller |
Report a problem
Suggest a product