IC ATTINY44A-PU CMOS 8-bit Microcontroller IC EEPROM 14-pin DIP

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
AT89S52-24PU AT89S52-24PU
Atmel (Microchip)

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2133384">Substitute Products

  • Jameco Part no.: 2133384
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATTINY44A-PU
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $1.69
10+ $1.45
100+ $1.29

Request a Large Quantity Quote

ATtiny24/44/84 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny24/44/84 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

Description
  • AVR MCU, 4K FLASH, 256B RAM, 14-DIP
  • Controller Family/Series: AVR® ATtiny
  • Core Size: 8-bit
  • No. of I/O's: 12
  • Program Memory Size: 4 KB Flash
  • EEPROM Memory Size: 256 Bytes
  • RAM Memory Size: 256 Bytes
  • CPU Speed: 20 MHz
  • Oscillator Type: Internal
  • Connectivity: USI
  • Peripherals: Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
  • Voltage Supply (Vcc/Vdd): 1.8V - 5.5V
  • data Converters: A/D 8x10b
  • Operating Temp: -40°C to 85°C
  • Package: 14-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackagePDIP-14
Maximum Speed20 MHz
Device CoreAVR
Instruction Set ArchitectureRISC
Maximum Clock Frequency20MHz
Data Bus Width8Bit
Family NameATtiny


Report a problem
Suggest a product