IC ATTINY45-20PU 8-bit Microcontroller Flash memory

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
AT89S52-24PU AT89S52-24PU
Atmel (Microchip)

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151267
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATTINY45-20PU
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

ATtiny45-20PU 8 bit Microcontroller

Features

  • Data Bus Width: 8 bit
  • Maximum Clock Frequency: 20 MHz
  • Program Memory Size: 4 kB
  • Data RAM Size: 256 B
  • A/D Channels Available: 4
  • A/D Bit Size: 10 bit
  • Operating Supply Voltage: 2.7 V to 5.5 V
  • Maximum Operating Temperature: + 85° C
  • Package / Case: PDIP-8
  • Mounting Style: Through Hole
  • Brand: Atmel
  • Data RAM Type: SRAM
  • Data ROM Size: 256 B
  • Data ROM Type: EEPROM

    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-8


    Report a problem
    Suggest a product