Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Atmel (Microchip) ATTINY85-20PU

You may also like:
AT89C4051-24PU AT89C4051-24PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
AT89S52-24PU AT89S52-24PU
Atmel (Microchip)
A000048 A000048
Arduino
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)

$2.49 ea

1,768 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2151312
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATTINY85-20PU
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25

Request a Large Quantity Quote

ATtiny85 Microcontroller, 8-pin PDIP

This low-power CMOS 8-bit microcontroller is based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, this microcontroller achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Key Parameters

  • Flash (Kbytes): 8 Kbytes
  • Pin Count: 8
  • Max. Operating Frequency: 20 MHz
  • Power Supply: 2.7 - 5.5V
  • Operational Range: Industrial (A) (-40°C to 85°C)
  • CPU: 8-bit AVR
  • # of Touch Channels: 3
  • Hardware QTouch Acquisition: No
  • Max I/O Pins: 6
  • USB Speed: No
  • USB Interface: No
This microcontroller is incredibly powerful and can be used to control functions in small electronics projects and devices. The tiny chip can provide a staggering number of functions, from analog to digital I/O and Serial Peripheral Interfaces (SPI) to advanced functionality like pulse width modulation (PWM). The ATtiny85 also comes with an On-Chip Debugger for testing and debugging projects or applications. Its low cost, compact size, and high feature set make it perfect for DIYers and professionals alike. Whether you're building robots, wearables, IoT gadgets, or other custom hardware applications, this microcontroller is the ideal choice.

Jameco Electronics makes it easy to find the electronic components you need with an inventory of over 30,000 available products. We also pride ourselves on providing excellent customer service and competitive pricing so that customers get the best deals possible. With prompt shipping and a reliable inventory, you can rest assured that your order will arrive quickly and accurately. We also have our own house brands that are much more affordable than competitor prices. Plus, they come with a 1-year warranty and 30-day money-back guarantee for extra peace of mind.

Additionally, we offer educational resources designed to help you learn more about electronics, sharpen your skills, and gain valuable knowledge about how to use electronics properly and safely. Order your ATtiny85 CMOS 8-bit microcontroller and other components like circuit protection fuses, multi-conductor bulk wires, and more.

Report a problem
Suggest a product
Specification Value
PackagePDIP-8
Maximum Speed20 MHz
Device CoreAVR
Instruction Set ArchitectureRISC
Maximum Clock Frequency20MHz
Data Bus Width8Bit
FamilyATtiny


Report a problem
Suggest a product