Anti-Vandal Pushbutton Switch SPDT Momentary ON-(ON) 2A 12VDC Illuminated Green

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$9.95 ea

85 In Stock


  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

Anti-Vandal Pushbutton Switch SPDT Momentary ON-(ON) 2A 12VDC

Features

  • Contact form: SPDT
    (Single Pole Double Throw)
  • Switch function*: ON-(ON)
  • Contact rating: 2A @ 12VDC
  • Voltage Rating: 36 VDC
  • Actuator Type: Round, Button, Flush
  • Color - Actuator/Cap: Silver
  • Illumination Type, Color: LED, Green
  • Illumination Voltage (Nominal): 12 VDC
  • Termination Style: Solder Lug
  • Ingress Protection: IP67 - Dust Tight, Waterproof
  • Features: Power Symbol
  • Panel Cutout Dimensions: Circular - 16 mm Diameter
  • Operating Temperature: -20°C to 70°C
  • Mechanical Life: 1,000,000 Cycles
  • Electrical Life: 200,000 Cycles
  • Base Number: AV1610
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Contact Rating2 A @ 12 VDC
Body ColorChrome
Color - Actuator/CapSilver with Green LED
Termination StyleSolder Lugs
Pins4
Length0.76 in.
Actuator TypeAnti-Vandal Flush Round
Voltage Rating36 VDC
Illumination TypeLED, Green
Mounting StylePanel, Front
Depth0.54 in., 13.8 mm
Height0.09 in., 2.2 mm
Actuator Lengthn/a
Pitch0.37 in., 9.4 mm
Additional FeaturePower Symbol
Maximum Contact Resistance50 mOhm
Dielectric Strength2000 Vrms
Electrical Life200,000 Cycles
Diameter0.583 in.


Report a problem
Suggest a product