This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
171774">Substitute Products# of units | Price |
---|---|
1+ | $16.95 |
10+ | $15.95 |
100+ | $14.95 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Contact Rating | 2 A @ 125 VAC |
Body Color | Silver |
Color - Actuator/Cap | Silver |
Termination Style | Screw Terminals |
Pins | 2 |
Length | 0.87 in. |
Actuator Type | Anti-Vandal Flush Round |
Voltage Rating | 48 VDC |
Illumination Type | N/A |
Mounting Style | Panel, Front |