Analog Sound Level Meter 50-126db Fast-Slow Response

You may also like:
FLUKE-417D FLUKE-417D
Fluke
INSPECTOR-T1 INSPECTOR-T1
Jameco BenchPro
VTTEST11N VTTEST11N
Velleman
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
DCA75 DCA75
Velleman
T6-1000 T6-1000
Fluke

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137326
  • Manufacturer: Velleman
  • Manufacturer no.: AVM2050
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9025805050
  • Web Exclusive
Analog Sound Level Meter

Specifications:
  • 7 sound level ranges: 50 to 126 dB
  • A and C weighting: for sound analyses
  • Fast/slow response: allows intermediate and high level measurements
  • With battery level indication
  • RCA output jack
  • Range: up to 126dB
  • Positions: 60, 70, 80, 90, 100, 110, 120dB
  • Load impedance: 1 k ohm min.
  • Distortion: < 2% at 1 k Hz, 0.5V
  • Microphone: electret condenser microphone, omni directional, directionality increases at higher frequencies
  • Precision: ± 2dB at 144dB
  • Response: slow or fast
  • Output signal: max. 1V deviation at 1kHz for the entire range
  • Power supply: 1 9V battery (included.)
  • Battery test: OK indication between 7 and 10.5V
  • Battery life: 110 operating hours (alkaline batteries)
  • Dimensions: 6.3" x 2.4" x 1.7"
  • Weight: 6.53oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product