Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Multimeters
Analog Multimeter AC and DC Max 1000 Volt 5.8x3.9x1.4 Inch
View larger image
Jameco Part no.:
2130722
Manufacturer:
Velleman
Manufacturer p/n:
AVM360
HTS code:
9030310000
Data Sheet (current)
[673 KB ]
You may also like:
MN35
Extech Instruments
EX330
Extech Instruments
D33
Owon Technology Lilliput Electronics
B33+
Owon Technology Lilliput Electronics
B35T+
Owon Technology Lilliput Electronics
B41T+
Owon Technology Lilliput Electronics
$15.95
ea
13 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$15.95
5+
$14.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2130722
Manufacturer:
Velleman
Manufacturer no.:
AVM360
HTS code:
9030310000
Data Sheet (current)
[673 KB ]
Web Exclusive
# of units
Price
1+
$15.95
5+
$14.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Analog Multimeter
Features
DC and AC voltage measurements: up to 1000V
DC current: 50µA to 0.25A
resistance measurements
two transistor tests: Iceo-test and hFE-measurements
diode test: IR and IF measurements
with dB-scale
Important safety information
Specifications
DC voltage: 0.1/0.5/2.5/10/50/250/1000V
basic accuracy: 3 at FSD
input impedance: 20Kohm/V
maximum input: 1000V
AC voltage: 10/50/250/1000V
basic accuracy: 4 at FSD
input impedance: 9Kohm/V
frequency range: +
maximum input: 1000V
DC current: 50µ/2.5m/25m/0.25A
basic accuracy: 3 at FSD
overload protection: 1.5A
resistance: x1/x10/x100/x1K/x10K
basic accuracy: 3 at FSD
overload protection: 1.5A
continuity buzzer: -
transistor test: hFE 0-1000 (with extra connector) / Iceo
diode test: yes, If and Ir
low battery sign: no
maximum display: analog
ranging mode: manual
data hold: no
backlight: no
dimensions: 5.8" x 3.9" x 1.4"
weight (with battery): ± 9.9oz.
power supply: 9V battery
packing: box
accessories: manual / test leads / battery
auto power-off: no
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Display Digits
0
Display Count
0
Function
Voltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test, hFE
Autorange
No
Frequency Range
N/A
Style
Handheld
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Analog Multimeter AC and DC Max 1000 Volt 5.8x3.9x1.4 Inch
Image is representative only