Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Analog Multimeter Holster and Batterytest

You may also like:
DVM810 DVM810
MN35 MN35
MAS830L-Y MAS830L-Y
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL
Slashed Prices - Limited Quantity

$17.95 ea

4 ship on Aug. 7


  • Jameco Part no.: 2130765
  • Manufacturer: Velleman
  • Manufacturer no.: AVM460
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
ANALOG MULTIMETER (WITH HOLSTER & BATTERY TEST)

Features
  • 3-color scale display
  • voltage (AC & DC) measurements: up to 500V
  • resistance measurements: with ohm adjusting knob
  • battery-check function
  • fuse and diode protection
  • 1 X AA-battery included
  • comes with protection holster
  • packaging: blister
  • Important safety information
Specifications
  • DC voltage: 2.5/10/50/250/500V
    • basic accuracy: ± 5%
    • input impedance: -
    • maximum input: 500V
  • AC voltage: 10/50/500V
    • basic accuracy: ± 5%
    • input impedance: -
    • frequency range: -
    • maximum input: 500V
  • DC current: 500µ/10m/250mA
    • basic accuracy: ± 5%
    • overload protection: -
  • resistance: x1/x10
    • basic accuracy: ± 5%
    • overload protection: -
  • continuity buzzer: -
  • transistor test: -
  • diode test: -
  • low battery sign: no
  • maximum display: analog
  • ranging mode: manual
  • data hold: no
  • backlight: no
  • dimensions: 4.7" x 2.4" x 1.2"
  • weight (with battery): ± 4.4oz.
  • power supply: 1.5V AA battery
  • packing: blister
  • accessories: manual / test leads / battery
  • auto power-off: no


Report a problem
Suggest a product
Specification Value
Display Digits0
Display Count0
FunctionVoltage, Resistance, Battery Test


Report a problem
Suggest a product