Analog Voltage Panel Meter 15 Volt DC 2.4 X 1.9

You may also like:
AVM7015 AVM7015
AIM60005 AIM60005
AVM6030 AVM6030
AVM7030 AVM7030
AIM6010A AIM6010A
AIM6030A AIM6030A

$15.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 316603
  • Manufacturer: Velleman
  • Manufacturer no.: AVM6015
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $13.95

Request a Large Quantity Quote

Analog DC Voltage Panel Meter, 15V (AVM6015)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:
  • Range: 0 - 15V
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5


Report a problem
Suggest a product
Specification Value
Meter TypeVoltmeter (Voltage)
Measuring Range0 to 15 VDC


Report a problem
Suggest a product