Analog Voltage Panel Meter 150 Volt AC 2.4 X 1.9

You may also like:
AVM6015 AVM6015
AIM60005 AIM60005
AVM6030 AVM6030
AVM7030 AVM7030
AIM6010A AIM6010A
AVM7015 AVM7015

$15.95 ea

18 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 316718
  • Manufacturer: Velleman
  • Manufacturer no.: AVM60150
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95

Request a Large Quantity Quote

Analog AC Voltage Panel Meter, 150V (AVM60150)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:
  • Range: 0 - 150V
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5


Report a problem
Suggest a product
Specification Value
Meter TypeVoltmeter (Voltage)
Measuring Range0 to 150 VAC


Report a problem
Suggest a product