Analog VOLTAGE PANEL METER 30V DC / 60 X 47MM

You may also like:
AVM7030 AVM7030
AVM6015 AVM6015
AIM60005 AIM60005
AIM6010A AIM6010A
AVM7015 AVM7015
AIM6030A AIM6030A

$15.95 ea

12 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 316638
  • Manufacturer: Velleman
  • Manufacturer no.: AVM6030
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95

Request a Large Quantity Quote

Analog DC Voltage Panel Meter, 30V (AVM6030)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:
  • Range: 0 - 30V
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5


Report a problem
Suggest a product
Specification Value
Meter TypeVoltmeter (Voltage)
Measuring Range0 to 30 VDC


Report a problem
Suggest a product