Analog Voltage Panel Meter 30 Volt DC2.8 X 2.4

You may also like:
AVM6030 AVM6030
Velleman
AIM60005 AIM60005
Velleman
AIM6010A AIM6010A
Velleman
AVM7015 AVM7015
Velleman
AIM6030A AIM6030A
Velleman
AIM6050 AIM6050
Velleman

$14.95 ea

24 In Stock
More Available – 7 weeks


  • Jameco Part no.: 316654
  • Manufacturer: Velleman
  • Manufacturer no.: AVM7030
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.95

Request a Large Quantity Quote

Analog DC Voltage Panel Meter, 30V (AVM7030)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:
  • Range: 0 - 30V
  • Dimensions: 2.8 x 2.4 x 1.4 (W"xH"xD")
  • Class: 2.5


Report a problem
Suggest a product
Specification Value
Meter TypeVoltmeter (Voltage)
Measuring Range0 to 30 VDC


Report a problem
Suggest a product