IC AVS08 Automatic AC Voltage Switch 500V 5A TO-220AB

STMicroelectronics Rohs logo
AVS08CB
You may also like:
TG35F60 TG35F60
Sanrex Corporation
2N6071A 2N6071A
Major Brands
BTA12-600BWRG BTA12-600BWRG
STMicroelectronics
HT-32 HT-32
Major Brands
Q6015L5 Q6015L5
Teccor Electronics
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Teccor Electronics

$3.39 ea

8,916 ship on Aug. 22


  • Jameco Part no.: 1382979
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: AVS08CB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
15+ $3.39
75+ $2.89
375+ $2.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Power Switch 3-Pin(3+Tab) TO-220AB


IC,AVS08CB,TRIAC6A

Report a problem
Suggest a product
Specification Value
FamilyAVS08
Number of Outputs1
Supply Current25mA(Max)
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count3
Supplier PackageTO-220AB
Product Width4.6mm(Max)
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypePower Switch


Report a problem
Suggest a product