Toggle Switch DPDT MOM-OFF-MOM 20A 125V 250V 30VDC Rear Panel Mount IP67

You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro
Clearance

$19.95 ea

35 In Stock


  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.95
25+ $17.95
50+ $16.95

Request a Large Quantity Quote

Toggle Switch DPDT MOM-OFF-MOM 20A 125V 250V 30VDC Rear Panel Mount IP67

Specifications

  • Circuit: DPDT
  • Switch Function: Mom-Off-Mom; (ON)-OFF-(ON)
  • Current Rating: 20 A (AC/DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 30 V
  • Actuator Type: Standard Round
  • Actuator Length: 17.5 mm
  • Illumination: Non-Illuminated
  • Mounting Type: Panel Mount
  • Panel Cutout Dimensions: Circular - 12.5 mm Dia
  • Bushing Thread: M12 x 1
  • Termination Style: Quick Connect - 0.25" (6.3 mm)
  • Ingress Protection: IP67 - Dust Tight, Waterproof
  • Features: Sealed
  • Operating Temperature: -20°C to 70°C
  • Actuator Material: Brass, Chrome Plated
  • Electrical Life: 20,000 Cycles
  • Base Number: 6437630


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Contact Rating20A @ 125VAC, 20A @ 250VAC, 20A @ 30VDC
Mounting Hole0.4725 in.
Actuator TypeRound
Termination Style0.25" Quick Connect
Pins6
Current Rating20 A
Voltage Rating125 VAC, 250 VAC, 30 VDC
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
IP RatingIP67
Length1.3 in.
Width0.83 in.
Depth0.91 in.
Height0.26 in.
Actuator Length0.69 in.
Additional FeatureFlat
Contact PlatingSilver Alloy
Mechanical Life40000
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Electrical Life20000
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Thread SizeM12x1


Report a problem
Suggest a product