Unregulated AC to DC Wall Transformer 300mA 6VDC

You may also like:
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Price Reduced

$4.49 ea

1,751 ship on Oct. 15


  • Jameco Part no.: 2270991
  • Manufacturer: Arndt
  • Manufacturer no.: AX06V300
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
100+ $3.49

Request a Large Quantity Quote

Unregulated AC to DC Wall Transformer [email protected]

Features:

  • Output voltage: 6VDC
  • Output current: 300 mA
  • Output connector: 2.1mm x 5.5mm (ID x OD), cylindrical male barrel plug, center positive
  • Input voltage: 120 VAC @ 60 Hz
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)6
Output Current (A)0.3
Maximum Output Power (W)1.8
AC Power CordNo
FamilyARNDT
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product