Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Power Relay SPDT 1 Form C 12VDC 155 Ohm 77mA

You may also like:
JS1-12V-F JS1-12V-F
HG4117/012-SH1S HG4117/012-SH1S
JSM1AE-12V-5 JSM1AE-12V-5
T9AP1D52-48-03 T9AP1D52-48-03
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F
New Product

$2.95 ea

21 ship on Feb. 26


  • Jameco Part no.: 2298255
  • Manufacturer: Arndt
  • Manufacturer no.: AZ2280-1C-12DE
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

Miniature Power Relay SPDT 1 Form C 12VDC 155 Ohm 77mA

Specifications

  • Contact Arrangement: SPDT (1 Form C)
  • Rating: 20A @ 277 VAC, 10A @ 28 VDC
  • Coil Voltage: 12 VDC
  • Nominal Current: 77 mA
  • Coin Resistance: 155 Ohms
  • Epoxy sealed IP67 approved


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)155
Current Rating20 A
Termination0.250 Quick Connect
Size (L" x W" x H")1.98 x 1.08 x 1.09


Report a problem
Suggest a product