Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1.2" Flat Round 8 Ohm Speaker

You may also like:
AZ-40S AZ-40S
AZ40R AZ40R
Clearance

$1.49 ea

10% discount applied in cart

598 ship on Jul. 13


  • Jameco Part no.: 2227508
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AZ30R
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.09
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

1.2" Flat Round 8 Ohm Speaker

  • Dimensions: 1.2" diameter x 0.2" think
  • Input power: 0.4W (nom.) / 0.8W (max.)
  • Impedance: 8 ohms
  • Output: 70 dB
  • Frequency range: 1300 - 8000 Hz
  • Element size: 1.2" diameter x 0.1" thick
  • 2" wire leads attached

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (Ohms)8
    Size (Diameter x Depth) (inch)1.2 x 0.2
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Ouput SPL (dB)70
    Frequency Range (Hz)1300 - 8000
    Magnet Size (Diameter x H) (inches)0.5 x 0.2


    Report a problem
    Suggest a product