Sub-Miniature Power Relay 1 Form C (SPDT) 5 VDC 10 A 113 Ohm 5-Pin

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic
Clearance

$2.95 ea

180 In Stock


  • Jameco Part no.: 2299223
  • Manufacturer: American Zettler
  • Manufacturer no.: AZ6961-1C-5D
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Sub-Miniature Power Relay 1 Form C (SPDT) 5 VDC 10 A 113 Ohm 5-Pin

Specifications

  • Contact Form: 1 Form C (SPDT)
  • Relay Construction: Non-Latching
  • Nominal Coil Voltage: 5 VDC
  • Max. Continuous: 11.6 VDC
  • Must Operate: 3.5 VDC
  • Coil (Ohms): 113
  • Contact Rating: 10 A @ 250 VAC resistive; 8 A @ 30 VDC/250 VAC
  • Number of Pins: 5
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 3x 100,000 operations @ 8A/240VAC res.


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage5 VDC
Coil Resistance113 Ohm
Contact Current10 A, 8 A
Contact Voltage250 VAC, 30 VDC
Pins5
Length28.75 mm
Width10.35 mm
Height12.55 mm


Report a problem
Suggest a product