Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Polarized DIP Relay DPDT 2 Form C 9VDC 203 Ohm

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G8P-1A4P-DC9 G8P-1A4P-DC9
G5Y-1-H-DC12 G5Y-1-H-DC12
FBR582ND24-Y FBR582ND24-Y
BA-24W-K BA-24W-K
G5V-2-DC12 G5V-2-DC12

$4.95 ea

958 ship on Feb. 26


  • Jameco Part no.: 2298151
  • Manufacturer: Arndt
  • Manufacturer no.: AZ830-2C-9DE
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
250+ $3.59
500+ $3.29

Request a Large Quantity Quote

Polarized DIP Relay DPDT 2 Form C 9VDC 203 Ohm

Specifications

  • Single Side Stable
  • Contact Arrangement: DPDT (2 Form C)
  • Rating: 1A @ 120 VAC, 2A @ 30 VDC
  • Coil Voltage: 9 VDC
  • Coin Resistance: 203 Ohms
  • Latching relay
  • DIP-style package; fits standard 16-pin socket


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (DC)9
Coil Resistance (ohms)203
Contact Current1A/2A
Contact Voltage120VAC/30VDC
Pins8
Relay ConstructionLatching
Body Length (mm)20
Body Width (mm)9.9
Body Height (mm)9.8


Report a problem
Suggest a product