Standard DIN Socket Female 5-Pin Right Angle PC Mount Unshielded

You may also like:
SD-50J SD-50J
MD-60SM MD-60SM
09CL4M 09CL4M
MD-40SM MD-40SM
MD-80SM MD-80SM
SOCK-RA-5 SOCK-RA-5
Price Reduced

$1.09 ea

3,231 ship on Oct. 21


  • Jameco Part no.: 29399
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: B-1001-R
  • Jameco Catalog
# of units Price
1+ $1.09
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Unshielded Right Angle DIN Female Socket

specifications

  • Set back: 0.5"
  • PC mount contacts
  • Plastic body
  • Weight: .01 lbs.
  • Socket: 5
  • Use with 5-Pin Male DIN Plug (Recommended: 5-Pin Male DIN Plug , p/n: 15879)


Report a problem
Suggest a product
Specification Value
GenderSocket
Total Number of Contacts5
Connector StyleDIN(180 Degree)
Maximum Current Rating2A
Maximum Voltage Rating100VAC
TerminationSolder
Mounting TypeFree Hanging (In-Line)
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderFEMALE
Product TypeDIN SOCKET


Report a problem
Suggest a product