Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Test Cable Stackable Banana Plug to Stackable Banana Plug Black 12 Inch

You may also like:
B-24-0 B-24-0
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$5.75 ea

10 ship on Aug. 6
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $5.75
10+ $5.39
50+ $5.05
100+ $4.95

Request a Large Quantity Quote

Test Cable Stackable Banana Plug to Stackable Banana Plug Black 12"

Specifications

  • Stacking Method: Multi-Stacking, Front and Vertical (Both Connectors)
  • Test cable type: Banana to Banana
  • Type: Patch Cord; test cable
  • 1st Connector: Stackable banana plug
  • 2nd Connector: Stackable banana plug
  • Cable Length: 12" (304.80mm; 1 foot)
  • Cable color: Black
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Wire Gauge: 18 AWG
  • Voltage - Rated: 5000VDC (5kV)
  • Current Rating (Amps): 15A


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorBanana Plug (stackable)
2nd ConnectorBanana Plug (stackable)
ConfigurationBanana to Banana
Color1 black
Cable Length12" (304.80mm)
Wire Size18 AWG
Voltage Rating5000VDC
Current Rating15A


Report a problem
Suggest a product