Test Cable Stackable Banana Plug to Stackable Banana Plug Red 12 Inch

You may also like:
B-24-2 B-24-2
Pomona Electronics
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$7.95 ea

31 In Stock


  • Jameco Part no.: 2292567
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: B-12-2
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.25

Request a Large Quantity Quote

Test Cable Stackable Banana Plug to Stackable Banana Plug Red 12"

Specifications

  • Stacking Method: Multi-Stacking, Front and Vertical (Both Connectors)
  • Test cable type: Banana to Banana
  • Type: Patch Cord; test cable
  • 1st Connector: Stackable banana plug
  • 2nd Connector: Stackable banana plug
  • Cable Length: 12" (304.80mm; 1 foot)
  • Cable color: Red
  • Material - Insulation: Poly-Vinyl Chloride (PVC)
  • Wire Gauge: 18 AWG
  • Voltage - Rated: 5000VDC (5kV)
  • Current Rating (Amps): 15A


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorBanana Plug (stackable)
2nd ConnectorBanana Plug (stackable)
ConfigurationBanana Plug to Banana Plug
ColorRed
Cable Length12" (304.80mm)
Wire Gauge (AWG)18
Voltage Rating5000 VDC
Current Rating15 A


Report a problem
Suggest a product