# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
50+ | $0.89 |
100+ | $0.79 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Phospher Bronze |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solderable Cup |