Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector RF BNC Straight Adapter Male to Male

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
S-311-G-R S-311-G-R

$2.49 ea

160 ship on Aug. 10
More Available – 13 weeks


  • Jameco Part no.: 127343
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: B-311
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
250+ $1.49

Request a Large Quantity Quote

BNC Male to Male Connector

Features

  • Impedance: 50Ω
  • Orientation: Straight
  • Length: 32.2mm
  • Diameter: 14.5mm



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderMale/Male
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Product Diameter14.5mm
    Insulator MaterialDelrin
    Product Length32.2mm


    Report a problem
    Suggest a product