# of units | Price |
---|---|
10+ | $12.59 |
100+ | $11.95 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Cable Type | Patch Cord |
1st Connector | Banana Plug (stackable) |
2nd Connector | Banana Plug (stackable) |
Configuration | Banana Plug to Banana Plug |
Color | 1 black, 1 red |
Cable Length | 36" (914.00mm) |
Wire Gauge (AWG) | 18 |
Voltage Rating | 5000 VDC |
Current Rating | 15 A |