Banana Plug to Banana Plug Patch Cord Red 36 Inch

You may also like:
B-48-2 B-48-2
Pomona Electronics
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$5.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 1842162
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: B-36-2
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.59
50+ $5.39
100+ $5.05

Request a Large Quantity Quote

Banana Plug to Banana Plug Patch Cord Red 36"

Specifications

  • Standard Banana Jack
  • Cross and vertical stacking banana plug
  • Ideal for providing jumpers or chassis boxes
  • Color: Red
  • Length: 36 inch


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorBanana Plug (stackable)
2nd ConnectorBanana Plug (stackable)
ConfigurationBanana Plug to Banana Plug
ColorRed
Cable Length36" (914.00mm)
Wire Gauge (AWG)18
Voltage Rating5000 VDC
Current Rating15 A


Report a problem
Suggest a product