Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector RF BNC Terminator 50 Ohm

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
226990-1 226990-1

$1.25 ea

395 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 71458
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: B-611T
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89

Request a Large Quantity Quote

BNC Male Terminator

Features

  • Impedance: 50Ω
  • Orientation: Straight



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderMale
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodPanel


    Report a problem
    Suggest a product