Diode Schottky 30 Volt 1A 2-Pin SMA Tape and Reel

Diodes Incorporated
B130L-13-F
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
MR851G MR851G
On Semiconductor

$0.21 ea

Call 1-800-831-4242


  • Jameco Part no.: 1538671
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: B130L-13-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
240+ $0.21
1200+ $0.17
6000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240
Diode Schottky 30 Volt 1A 2-Pin SMA


B130L-13-F,SCHOTTKY RECTIFIER SMA 1.0A 200V 0.5K

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Repetitive Peak Reverse Voltage30 V
Average Rectified Output Current1A
Maximum Forward Voltage0.47 V @ 2 A
PackageSMA
MountingSurface Mount
Pins2
PackagingTape and Reel
FamilyB130L
Product Length4.6mm (Max)
Width2.92mm (Max)
Height2.1mm (Max)
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current25A
Maximum Reverse Current1000uA
ConfigurationSingle


Report a problem
Suggest a product