Diode Schottky 20 Volt 2A Automotive 2-Pin SMA

Diodes Incorporated
B220A-13-F
You may also like:
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N4002 1N4002
Major Brands
1N5817 1N5817
Major Brands
1N5819 1N5819
Major Brands

$0.17 ea

Call 1-800-831-4242


  • Jameco Part no.: 1589451
  • Manufacturer: Diodes Incorporated
  • Manufacturer no.: B220A-13-F
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
170+ $0.17
850+ $0.15
1700+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 170
Diode Schottky 20 Volt 2A Automotive 2-Pin SMA


B220A-13-F,SCHOTTKY RECTIFIER SMA 2.0A 20V ROHS 5K

Report a problem
Suggest a product
Specification Value
ApplicationEFFICIENCY
TypeRECTIFIER DIODE
Average Forward Current-Max (A)2
Non-rep Pk Forward Current-Max (A)50
Rep Pk Reverse Voltage-Max (V)20
JESD-30 CodeR-PDSO-C2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormC BEND
Terminal PositionDUAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES


Report a problem
Suggest a product