6VDC Reversible Gear Head Motor 8 RPM 1015g-cm

Jameco Reliapro
B32-6V9RPM
You may also like:
B32-6V3.1RPM B32-6V3.1RPM
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
38-001 38-001

$14.95 ea

16 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 253307
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: B32-6V9RPM
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $12.95
25+ $10.95

Request a Large Quantity Quote

6VDC Reversible Gear Head Motor

32GM Series

Features:

  • Rated voltage: 6VDC
  • Current @ maximum efficiency: 0.38A
  • Speed @ maximum efficiency: 8 RPM
  • Torque @ maximum efficiency: 1015 g-cm
  • Gear ratio: 150:1
  • Gear case size: 1.9" diameter x 0.41" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.30" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life


Report a problem
Suggest a product
Specification Value
Voltage Rating6 VDC
Motor Speed @ Max. Efficiency (RPM)8
Current @ Max. Efficiency (mA)277
Torque @ Max. Efficiency (g-cm)1015
Gear Ratio150:1
Gear Case Size (Diameter x Length) (inch)1.90 x 0.41
Motor Size (Diameter x Length) (inch)1.3 x 0.9
Shaft Diameter0.30 in
Shaft Length0.7 in.
Terminal TypeSolderable
Additional FeatureMetal Gears
Shaft StyleRound


Report a problem
Suggest a product