Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 1 uF 63 Volt-40 Volt AC PLYE 10% 13 X 4 X 9mm Radial 10mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-V1H334JZ3 ECQ-V1H334JZ3

$0.65 ea

Lead time 7 weeks


  • Jameco Part no.: 1840706
  • Manufacturer: EPCOS
  • Manufacturer no.: B32521-C105-K
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
80+ $0.65
400+ $0.57
2000+ $0.50

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Capacitor Film 1uF 63 Volt PET 10% (13 X 4 X 9mm) Radial 10 mm 125C

Report a problem
Suggest a product
Specification Value
Voltage (VDC)63
Voltage (VAC)40
Tolerance (%)10
Size (L x W x H) (mm)13 x 4 x 9
Lead Pitch - mm10
DielectricPLYE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Seated Plane Height9mm(Max)
Product Depth4mm(Max)
Product Height (mm)9
Product Length13mm(Max)


Report a problem
Suggest a product