Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 1 uF 63 Volt-40 Volt AC PLYE 5% 7.3 X 4.5 X 9.5mm Radial 5mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.38 ea

Lead time 7 weeks


  • Jameco Part no.: 1841127
  • Manufacturer: EPCOS
  • Manufacturer no.: B32529-C105J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
80+ $0.38
400+ $0.33
800+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80

1µF 63 Volts 5% Metallized Polyester Film Capacitors (MKT)

Typical applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RF

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage (VDC)63
    Voltage (VAC)40
    Tolerance (%)5
    Size (L x W x H) (mm)7.3 x 4.5 x 9.5
    Lead Pitch - mm5
    DielectricPLYE
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    PackagingBulk
    Lead Diameter0.5mm
    Seated Plane Height9.5mm(Max)
    Product Depth4.5mm(Max)
    Product Height (mm)9.5
    Product Length7.3mm(Max)


    Report a problem
    Suggest a product