Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 0.001 uF 100 Volt-63 Volt AC Plye 5% 7.2 x 2.5 x 6.5mm Radial 5mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.11 ea

Lead time 7 weeks


  • Jameco Part no.: 1841207
  • Manufacturer: EPCOS
  • Manufacturer no.: B32529-C1102-J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
460+ $0.11
2300+ $0.09
11500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 460
FILM Capacitor MKT BOX 0.0015F 5% 10


B32529-C1102-J

Report a problem
Suggest a product
Specification Value
Voltage (VDC)100
Voltage (VAC)63
Tolerance (%)5
Size (L x W x H) (mm)7.2 x 2.5 x 6.5
Lead Pitch - mm5
DielectricPLYE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Seated Plane Height6.5mm(Max)
Product Depth2.5mm(Max)
Product Height (mm)6.5
Product Length7.2mm(Max)


Report a problem
Suggest a product