Capacitor 0.1uF 630 Volt/250VAC PLYP 5% 18 X 7 X 12.5mm Radial 15mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$0.49 ea

13,207 ship on Aug. 30


  • Jameco Part no.: 1841910
  • Manufacturer: EPCOS
  • Manufacturer no.: B32652-A6104-J
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.40
2625+ $0.36

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Capacitor Film 0.1uF 630 Volt PP 5% (18 X 7 X 12.5mm) Radial 15mm 100C

Report a problem
Suggest a product
Specification Value
Voltage630VDC|250VAC
Tolerance5%
FamilyB32652
ConstructionRadial
Size18mm X 7mm X 12.5mm
DielectricPLYP
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Lead Pitch For Radial (mm)15
Seated Plane Height12.5mm(Max)
Product Depth7mm(Max)
Product Height (mm)12.5
Product Length18mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product