Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 2.2 uF 400 Volt-200 Volt AC Plyp 5% 31.5 X 14 X 24.5mm Radial 27.5mm Bulk

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001

$2.75 ea

Lead time 7 weeks


  • Jameco Part no.: 1842023
  • Manufacturer: EPCOS
  • Manufacturer no.: B32654A4225J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
20+ $2.75
100+ $2.35
500+ $2.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Capacitor Film 2.2uF 400 Volt PP 5% (31.5 X 14 X 24.5mm) Radial 27.5mm 100C Bulk

Report a problem
Suggest a product
Specification Value
Voltage (VDC)400
Voltage (VAC)200
Tolerance (%)5
Size (L x W x H) (mm)31.5 x 14 x 24.5
Lead Pitch - mm27.5
DielectricPLYP
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Lead Diameter0.8mm
Seated Plane Height24.5mm(Max)
Product Depth14mm(Max)
Product Height (mm)24.5
Product Length31.5mm(Max)


Report a problem
Suggest a product