2500 Volt 0.0015 uF Metal Film Capacitor

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
BFC246805106 BFC246805106
Vishay
Clearance

$0.49 ea

10% discount applied in cart

5,537 In Stock


  • Jameco Part no.: 2159808
  • Manufacturer: EPCOS
  • Manufacturer no.: B32693A3152J-20
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Metalized Film Capacitor



  • Capacitance: 0.0015 uF
  • Voltage: 2500 V
  • Dimensions( W x H x Th x L.S): 25.5 x 9.2 x 5.7 x 22 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0015
    Voltage Rating2500 VDC
    Tolerance5%
    Lead Pitch21.7 mm
    Capacitance (pF)1500
    Maximum Operating Temperature85°C
    Minimum Operating Temperature-40°C
    MountingThrough Hole
    Capacitance0.0015 µF


    Report a problem
    Suggest a product