Owon Technology Lilliput Electronics B33+

You may also like:
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
DVM850BL DVM850BL
Velleman
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
FLUKE-115 FLUKE-115
Fluke

$43.95 ea

4 In Stock
More Available – 2 weeks


  • Web Exclusive
# of units Price
1+ $43.95
5+ $40.95

Request a Large Quantity Quote

3-3/4 Digital Multimeter with Bluetooth Module

Features

  • 4000 count full scale reading
  • Function as 3 in 1: datalogger + multimeter + temperature meter
  • Multi-connection (more than one device) supported via mobile app
  • Change trend analysis accessible via special chart mode
  • Voice warning supported, which assures measurement safety
  • Smart voice-reading accessible
  • 3-(3/4)-digit full scale reading
  • Smart power-off option extending battery life
  • Bluetooth 4.0 version - supports mobile device with Android 4.3 or above / iOS 7.0 or above OS, and equipped with BLE 4.0 module
  • Offline Recording Function

Specifications

  • DC Voltage: 400mV to 400V, 1000V
  • AC Voltage: 4 V to 40 V, 400 V to 750 V
  • DC Current: 400 uA to 4000 uA, 40 mA to 400 mA, 4 A to 10 A
  • AC Current: 400 uA to 4000 uA, 40 mA to 400 mA, 4 A to 10 A
  • Resistance: 400 Ohm to 4 MOhm, 40 MOhm
  • Capacitance: 40 nF to 40 uF, 100 uF
  • Frequency: 4.999 Hz to 4.999 MHz
  • Duty Ratio: 0.1% to 99.9%
  • Temperature: -50°C to 400°C
  • Display: 3999 count
  • Frequency Response: 40 Hz to 400 Hz
  • Shift Rate: 3 times/second
  • Auto-ranging
  • Diode test
  • Auto-power off
  • On-Off warning
  • Low battery indicator
  • Data hold
  • Relative Measurement
  • Input Impedance: >= 10MOhm
  • LCD backlit
  • Input Protection
  • Uses 2x 1.5V batteries
  • Size: 85 x 185 x 30 mm

Resources and Downloads



Report a problem
Suggest a product
Specification Value
Display Digits3.75
Display Count4000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test, Duty Ratio
AutorangeYes
Frequency Range4.999 Hz to 4.999 MHz
Capacitance Range40 nF to 40 uF, 100 uF
True RMSNo
Measurement Temperature Range (Deg F)-58 to 752
Measurement Temperature Range (Deg C)-50 to 400
PC InterfaceApp via Bluetooth
Additional FeatureDatalogger, Bluetooth 4.0, BLE 4.0
Voltage Range (VDC)400m to 400, 1000
Voltage Range (VAC)4 to 40, 400 to 750
DC Current Range (A)400u to 4000u, 40m to 400m, 4 to 10
AC Current Range (A)400u to 4000u, 40m to 400m, 4 to 10
Resistance Range (Ohms)400 to 4M, 40M
StyleHandheld


Report a problem
Suggest a product