3-5/6 Digit Digital Multimeter with Bluetooth Module 6000 Count

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics
XDM2041 XDM2041
Owon Technology Lilliput Electronics
New Product

$61.95 ea

1 In Stock
More Available – 7 weeks


  • Electronics Parts Locator
# of units Price
1+ $61.95
5+ $57.95

Request a Large Quantity Quote

3-5/6 Digit Digital Multimeter with Bluetooth Module 6000 Count

Features

  • 6000 count full scale reading
  • Function as 3 in 1: datalogger + multimeter + temperature meter
  • Multi-connection (more than one device) supported via mobile app
  • Change trend analysis accessible via special chart mode
  • Voice warning supported, which assures measurement safety
  • Smart voice-reading accessible
  • 3-(5/6)-digit full scale reading, achieves higher measurement accuracy than 3-3/4 counterparts
  • Smart power-off option extending battery life
  • True RMS value
  • Offline recording function, duration: 168 hours (7 days)
  • Bluetooth 2.0 version - supports mobile device with Android 4.0 or above OS
  • Bluetooth 4.0 version - supports mobile device with Android 4.3 or above / iOS 7.0 or above OS, and equipped with BLE 4.0 module

Specifications

  • DC Voltage: 60 mV to 600 V, 1000V
  • AC Voltage: 60 mV to 60 V, 600 V to 750 V
  • DC Current: 600 uA to 6 A, 20 A
  • AC Current: 600 uA to 6 A, 20 A
  • Resistance: 600 Ohm to 6 MOhm, 10 MOhm, 60 MOhm
  • Capacitance: 40 nF to 40 uF, 400 uF, 4000 uF
  • Frequency: 9.999 Hz to 9.999 MHz
  • Duty Ratio: 0.1% to 99.9%
  • Temperature: -50°C to 400°C (-58°F to 752°F)
  • Display: 6000 count
  • Auto-ranging
  • Diode test
  • Audion test
  • Auto-power off
  • On-Off warning
  • Low battery indicator
  • Data hold
  • Relative Measurement
  • Min/Max value
  • Bluetooth module
  • True RMS
  • Simulated chart
  • Input Impedance: >= 10MOhm
  • LCD backlit
  • Input Protection
  • Uses 2x 1.5V batteries
  • Size: 85 x 185 x 30 mm

Resources and Downloads

Alternate angle showing Bluetooth Function

Report a problem
Suggest a product
Specification Value
Display Digits3.83
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test, Duty Ratio
AutorangeYes
Frequency Range9.999 Hz to 9.999 MHz
Capacitance Range40 nF to 40 uF, 400 uF, 4000 uF
True RMSYes
Measurement Temperature Range (Deg F)-58 to 752
Measurement Temperature Range (Deg C)-50 to 400
PC InterfaceApp via Bluetooth
Additional FeatureDatalogger, Bluetooth 4.0, Bluetooth 2.0, BLE 4.0
Voltage Range (VDC)60m to 600, 1000
Voltage Range (VAC)60m to 60, 600 to 750
DC Current Range (A)600u to 6, 20
AC Current Range (A)600u to 6, 20
Resistance Range (Ohms)600 to 6M, 10M, 60M
StyleHandheld


Report a problem
Suggest a product